QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Military, SAE AS85049 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R85049/88-19Z02

Digi-Key Part Number
A132550-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
R85049/88-19Z02
Supplier
Description
CONN BACKSHELL BAND SZ 19 F BLK
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
Black Connector Backshell, Banding - 19, F
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Type
Backshell, Banding
Cable Opening
0.625" (15.88mm)
Diameter - Outside
1.516" (38.50mm)
Shell Size - Insert
19, F
Thread Size
-
Cable Exit
180°
Material
Aluminum
Plating
Zinc Nickel
Shielding
Shielded
Color
Black
Features
Self Locking
Ingress Protection
-
Includes
2 pcs - 1 Backshell, 1 O-Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8538.90.8180
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$242.39000$242.39
10$222.42200$2,224.22
25$213.86800$5,346.70
50$206.73900$10,336.95
100$195.33260$19,533.26
Additional Resources
AttributeDescription
Other Names
2266-R85049/88-19Z02
EF8560-000
A132550
R85049/88-19Z02-ND
Standard Package1