CAD | USD

cms-photo-not-available

MTC100-JB1-P11

Digi-Key Part Number
MTC100-JB1-P11-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
MTC100-JB1-P11
Supplier
Description
I/O CONN
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
10 Position Rectangular Connector Crimp Gold 20-26 AWG
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Connector Type
-
Contact Type
Male Pin
Number of Positions
10
Pitch
0.050"" (1.27mm)
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
20-26 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Number of Rows
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Available To Order

Additional Resources
AttributeDescription
Other Names699779-000
Standard Package17