cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEV200H6ANA

Digi-Key Part Number
LEV200H6ANA-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
LEV200H6ANA
Supplier
Description
LEV200H6ANA=RELAY,SPST-NO
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Package
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
48VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
500 A
Switching Voltage
900VDC - Max
Features
Sealed - Hermetically
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
38 VDC
Must Release Voltage
2 VDC
Contact Material
Copper
Operate Time
25 ms
Release Time
12 ms
Coil Current
331 mA
Coil Power
15.9W
Coil Resistance
145Ohms
AttributeDescription
REACH Unaffected
ECCNEAR99
8536.41.0050
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10$236.40200$2,364.02
Additional Resources
AttributeDescription
Other Names2-1618393-6
10