H10BPR-TGHC-PG16-EMC-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H10BPR-TGHC-PG16-EMC-C

Digi-Key Part Number
A126209-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
H10BPR-TGHC-PG16-EMC-C
Supplier
Description
CONN HOOD TOP ENTRY SZH10B PG16
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Hood Connector Top Entry PG16 H10B IP68 - Dust Tight, Waterproof
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
H10B
Lock Location
Screw Locks on Hood
Thread Size
PG16
Size / Dimension
4.331" L x 2.094" W x 2.756" H (110.00mm x 53.20mm x 70.00mm)
Housing Color
Black
Features
Corrosion Resistant, EMC Resistant
Ingress Protection
IP68 - Dust Tight, Waterproof
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8538.90.8180
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$30.07000$30.07
10$26.06400$260.64
25$24.70360$617.59
50$24.34560$1,217.28
100$21.48120$2,148.12
250$20.04916$5,012.29
500$19.61958$9,809.79
1,000$18.61710$18,617.10
Additional Resources
AttributeDescription
Other Names
T1922100116-009
A126209
Standard Package7