CAD | USD

cms-photo-not-available

EL1554-000

Digi-Key Part Number
844-EL1554-000-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
EL1554-000
Supplier
Description
R85049/69-15W
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter - 15
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
-
Package
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
0.625" (15.88mm)
Diameter - Outside
1.150" (29.21mm)
Shell Size - Insert
15
Thread Size
-
Cable Exit
180°
Material
-
Plating
Cadmium
Shielding
Unshielded
Color
Olive Drab
Features
-
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Bulk
QtyUnit PriceExt Price
250$16.40972$4,102.43
Additional Resources
AttributeDescription
Other Names844-EL1554-000
Standard Package1