cms-photo-not-available

EL1552-000

Digi-Key Part Number
844-EL1552-000-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
EL1552-000
Supplier
Description
R85049/69-11W
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter - 11
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
-
Package
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
0.375" (9.52mm)
Diameter - Outside
0.850" (21.59mm)
Shell Size - Insert
11
Thread Size
-
Cable Exit
180°
Material
-
Plating
Cadmium
Shielding
Unshielded
Color
Olive Drab
Features
-
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Bulk
QtyUnit PriceExt Price
50$37.29020$1,864.51
Additional Resources
AttributeDescription
Other Names844-EL1552-000
Standard Package1