
E311P | |
|---|---|
DigiKey Part Number | E311P-ND |
Manufacturer | |
Manufacturer Product Number | E311P |
Description | E311P=RELAY |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Contactor DPDT (2 Form C) 10 A 28 ~ 36VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 28 ~ 36VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 28VDC - Nom | |
Features | - | |
Termination Style | Connector | |
Operating Temperature | -55°C ~ 85°C | |
Must Operate Voltage | 24.5 VDC | |
Must Release Voltage | 21.5 VDC | |
Contact Material | - | |
Operate Time | 125 ms | |
Release Time | 400 ms | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $9,751.86000 | $19,503.72 |

