cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D-600-0068-1

Digi-Key Part Number
D-600-0068-1-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
D-600-0068-1
Supplier
Description
D-600-0068-1
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Connector Cap (Cover), Dust For Interface A, B, C Jacks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
-
Package
Bulk
Part Status
Active
Connector Style
-
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
Interface A, B, C Jacks
Body Material
Beryllium Copper
Body Finish
Tin
Features
Lanyard, Three Lug
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4051
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10$225.85900$2,258.59
Additional Resources
AttributeDescription
Other Names613531-000
Standard Package10