CAD | USD

cms-photo-not-available

D-500-L456-3-614-120

Digi-Key Part Number
D-500-L456-3-614-120-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
D-500-L456-3-614-120
Supplier
Description
D-500-L456-3-614-120
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Cable Data Coupler, Bus to Bus 2 Line 10.00' (3.05m) 120"
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
-
Package
Bulk
Part Status
Active
Type
Data Coupler, Bus to Bus
Number of Lines
2
Cable Length - Unexposed
10.00' (3.05m) 120"
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8544.30.0000
Bulk
QtyUnit PriceExt Price
2$1,446.03500$2,892.07
Additional Resources
AttributeDescription
Other NamesCM3244-000
Standard Package1