cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D-500-0465-2-613-078

Digi-Key Part Number
D-500-0465-2-613-078-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
D-500-0465-2-613-078
Supplier
Description
CABLE IN LINE COUPLER 1WR 6.50'
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Cable Data Coupler, Bus to Bus 1 Line 6.50' (1.98m) 78.0"
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Type
Data Coupler, Bus to Bus
Number of Lines
1
Cable Length - Unexposed
6.50' (1.98m) 78.0"
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.8000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
6$493.11667$2,958.70
Additional Resources
AttributeDescription
Other Names208057-000
Standard Package6