CAD | USD

cms-photo-not-available

D-500-0465-1-613-012

Digi-Key Part Number
D-500-0465-1-613-012-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
D-500-0465-1-613-012
Supplier
Description
IN LINE COUPLERS
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Cable Data Coupler, Bus to Bus 1 Line 1.00' (0.30m) 12.00"
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Type
Data Coupler, Bus to Bus
Number of Lines
1
Cable Length - Unexposed
1.00' (0.30m) 12.00"
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.8000
Bulk
QtyUnit PriceExt Price
8$313.99875$2,511.99
Additional Resources
AttributeDescription
Other Names158137-000
Standard Package8