
D-500-0255-059 | |
|---|---|
DigiKey Part Number | D-500-0255-059-ND |
Manufacturer | |
Manufacturer Product Number | D-500-0255-059 |
Description | CABLE IN LINE COUPLER 1WR 4.92' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Data Coupler, Bus to Bus 1 Line 4.92' (1.50m) 59.0" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Data Coupler, Bus to Bus | |
Number of Lines | 1 | |
Cable Length - Unexposed | 4.92' (1.50m) 59.0" | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $1,999.31200 | $9,996.56 |

