cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS7358-000

Digi-Key Part Number
CS7358-000-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
CS7358-000
Supplier
Description
MISCELLANEOUS MOLDED
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Heat Shrink - - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
-
Package
Bulk
Part Status
Active
Type
-
Shell Size - Insert
-
Features
-
Color
-
Material
-
Large Diameter Supplied
-
Large Diameter Recovered
-
Small Diameter Supplied
-
Small Diameter Recovered
-
Large Recovered Length
-
Small Recovered Length
-
Total Length Supplied
-
Total Length Recovered
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS3926.90.9985
All prices are in CAD
Bulk
QtyUnit PriceExt Price
119$18.74538$2,230.70
Additional Resources
AttributeDescription
Standard Package1