cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP4994-000

Digi-Key Part Number
CP4994-000-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
CP4994-000
Supplier
Description
STD POLY MOLDED PARTS
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Heat Shrink Boot - 90° White -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
-
Package
Bulk
Part Status
Active
Type
Boot - 90°
Shell Size - Insert
-
Features
-
Color
White
Material
Polyolefin (PO), Semi-Rigid
Large Diameter Supplied
1.681" (42.70mm)
Large Diameter Recovered
0.044" (1.12mm)
Small Diameter Supplied
0.067" (1.70mm)
Small Diameter Recovered
0.015" (0.38mm)
Large Recovered Length
0.067" (1.70mm)
Small Recovered Length
0.028" (0.71mm)
Total Length Supplied
-
Total Length Recovered
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in CAD
Bulk
QtyUnit PriceExt Price
100$26.11840$2,611.84
Additional Resources
AttributeDescription
Standard Package1