
CAW-1 | |
|---|---|
DigiKey Part Number | CAW-1-ND |
Manufacturer | |
Manufacturer Product Number | CAW-1 |
Description | MISCELLANEOUS MOLDED |
Customer Reference | |
Detailed Description | Positioning Ring For Cable, Wires |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Positioning Ring | |
For Use With/Related Products | Cable, Wires | |
Material | Stainless Steel | |
Features | Inner Diameter - 1" | |
Base Product Number | - |

