CAD | USD

cms-photo-not-available

863773-4

Digi-Key Part Number
863773-4-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
863773-4
Supplier
Description
LGH PIN HSG ASSY
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
8 Position Connector LGH Housing Rectangular Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
-
Package
Bulk
Part Status
Active
Style
LGH
Connector Type
Housing
Shape
Rectangular
Barrel Depth
0.40" (10.16mm)
Voltage
-
Mounting Type
Free Hanging (In-Line)
Features
-
Number of Positions
8
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8536.69.4030
Bulk
QtyUnit PriceExt Price
20$748.31150$14,966.23
Additional Resources
AttributeDescription
Standard Package1