CAD | USD

cms-photo-not-available

863701-8

Digi-Key Part Number
863701-8-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
863701-8
Supplier
Description
LGH-1 PLUG TO CBL 16AWG 24.38"
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
16 AWG LGH-1 Plug to Cable (Round) Unshielded 24.38" (619.252mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
-
Package
Bulk
Part Status
Active
Connector Type
LGH-1 Plug to Cable (Round)
Length
24.38" (619.252mm)
Barrel Depth
0.88" (22.35mm)
Wire Gauge
16 AWG
Shielding
Unshielded
Color - Cap
Red
Color - Wire
White
Material - Cap
Polyester, Glass Filled
Voltage
20 kV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.60.2000
Bulk
QtyUnit PriceExt Price
20$202.09900$4,041.98
Additional Resources
AttributeDescription
Standard Package20