861647-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

861647-1

Digi-Key Part Number
A122259-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
861647-1
Supplier
Description
CONN LGH RCPT 7POS CIRC PNL MNT
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
7 Position Connector LGH Receptacle Circular Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
-
Package
Bulk
Part Status
Active
Style
LGH
Connector Type
Receptacle
Number of Positions
7
Shape
Circular
Barrel Depth
-
Voltage
27kVDC
Mounting Type
Panel Mount
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4020
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$344.72000$344.72
10$321.74100$3,217.41

Other Suppliers on Digi-Key

1In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names
861647-1-ND
8616471
2266-861647-1
-861647-1-SI
A122259
A115777
A115777-ND
Standard Package1