622001-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

622001-000

Digi-Key Part Number
A104784-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
622001-000
Supplier
Description
SLDR SLEEVE WIRE-WIRE 0.18/0.2"
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Wire to Wire Solder Sleeve Transparent - Blue 0.180" (4.57mm), 0.200" (5.08mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Type
Wire to Wire
Diameter
0.180" (4.57mm), 0.200" (5.08mm)
Length
0.620" (15.75mm)
Color
Transparent - Blue
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$3.26000$3.26
10$2.96300$29.63
25$2.78160$69.54
50$2.66040$133.02
100$2.53940$253.94
250$2.29752$574.38
500$2.11614$1,058.07
1,000$1.81384$1,813.84
2,500$1.69292$4,232.30
Additional Resources
AttributeDescription
Other Names
622001000
A104784
5-1194915-0
D-144-01
Standard Package200