cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593476-1

DigiKey Part Number
593476-1-ND
Manufacturer
Manufacturer Product Number
593476-1
Description
11-0002-1
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold Crimp Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Signal
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Termination Finish Thickness
-
Contact Size
22
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
2,500$14.58794$36,469.85