CAD | USD

cms-photo-not-available

301A034-4/86-0-CS8241

Digi-Key Part Number
301A034-4/86-0-CS8241-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
301A034-4/86-0-CS8241
Supplier
Description
HEATSHRNK BOOT BRKOUT 2:1 T SZ34
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 34
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Type
Boot, Transition - Breakout, 2:1 (T)
Shell Size - Insert
34
Features
Adhesive Coating, Flame Retardant, Fluid Resistant, Heat Resistant, Strain Resistant
Color
Black
Material
Polyolefin (PO), Flexible, Irradiated
Large Diameter Supplied
1.060"" (26.92mm)
Large Diameter Recovered
0.531"" (13.49mm)
Small Diameter Supplied
1.060"" (26.92mm)
Small Diameter Recovered
0.531"" (13.49mm)
Large Recovered Length
2.370"" (60.20mm)
Small Recovered Length
2.362"" (59.99mm)
Total Length Supplied
-
Total Length Recovered
4.728"" (120.09mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS3926.90.9985
Available To Order

Additional Resources
AttributeDescription
Other Names983155N002
Standard Package50