CAD | USD

cms-photo-not-available

205A101-12-77-0

Digi-Key Part Number
205A101-12-77-0-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
205A101-12-77-0
Supplier
Description
HEATSHRINK BLACK
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Heat Shrink Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Type
-
Shell Size - Insert
-
Features
-
Color
Black
Material
-
Large Diameter Supplied
-
Large Diameter Recovered
-
Small Diameter Supplied
-
Small Diameter Recovered
-
Large Recovered Length
-
Small Recovered Length
-
Total Length Supplied
-
Total Length Recovered
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS3926.90.9985
Available To Order

Additional Resources
AttributeDescription
Other Names811345-000
Standard Package25