CAD | USD

cms-photo-not-available
204M224-19B16
Digi-Key Part Number
204M224-19B16-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
204M224-19B16
Supplier
Description
CONN BACKSHELL ADPT SZ24 25 OLIV
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter 1 7/16-18 UNEF 24, 25
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
1.720"" (43.70mm)
Shell Size - Insert
24, 25
Thread Size
1 7/16-18 UNEF
Cable Exit
90°
Material
Aluminum Alloy
Plating
Shielding
Shielded
Color
Olive Drab
Features
Termination Ring
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series I, II Class E, T Connectors
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
7-1196475-7
829197-000
829197-000-ND
Standard Package27