CAD | USD

cms-photo-not-available

202D253-4-61-0-CS5077

Digi-Key Part Number
202D253-4-61-0-CS5077-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
202D253-4-61-0-CS5077
Supplier
Description
HEATSHRINK BOOT SZ53 BLACK/RED
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Heat Shrink Boot Black, Red 53
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Type
Boot
Shell Size - Insert
53
Features
Drain Holes, Flame Retardant, Fluid Resistant, Heat Resistant, Lip
Color
Black, Red
Material
Polyolefin (PO), Flexible, Irradiated
Large Diameter Supplied
1.470"" (37.34mm)
Large Diameter Recovered
1.161"" (29.49mm)
Small Diameter Supplied
1.470"" (37.34mm)
Small Diameter Recovered
0.409"" (10.39mm)
Large Recovered Length
0.551"" (14.00mm)
Small Recovered Length
5.598"" (142.19mm)
Total Length Supplied
-
Total Length Recovered
7.000"" (177.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS3926.90.9985
Available To Order

Additional Resources
AttributeDescription
Other Names111409N002
Standard Package75