CAD | USD

cms-photo-not-available

202D232-3/180-0

Digi-Key Part Number
202D232-3/180-0-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
202D232-3/180-0
Supplier
Description
HEATSHRINK BOOT SZ32 BLACK
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Heat Shrink Boot Black 32
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Type
Boot
Shell Size - Insert
32
Features
Adhesive Coating, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resistant
Color
Black
Material
Polyolefin (PO), Semi-Rigid, Irradiated
Large Diameter Supplied
1.161"" (29.49mm)
Large Diameter Recovered
0.740"" (18.80mm)
Small Diameter Supplied
1.161"" (29.49mm)
Small Diameter Recovered
0.331"" (8.41mm)
Large Recovered Length
0.610"" (15.49mm)
Small Recovered Length
4.441"" (112.80mm)
Total Length Supplied
-
Total Length Recovered
5.461"" (138.71mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS3926.90.9985
Available To Order

Additional Resources
AttributeDescription
Other Names257897-000
Standard Package100