CAD | USD

cms-photo-not-available

202D153-3-07/42-0

Digi-Key Part Number
202D153-3-07/42-0-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
202D153-3-07/42-0
Supplier
Description
STD POLY MOLDED PARTS
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Heat Shrink Boot Black -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Type
Boot
Shell Size - Insert
-
Features
-
Color
Black
Material
Polyolefin (PO), Semi-Rigid
Large Diameter Supplied
1.420" (36.07mm)
Large Diameter Recovered
0.880" (22.35mm)
Small Diameter Supplied
1.420" (36.07mm)
Small Diameter Recovered
0.330" (8.38mm)
Large Recovered Length
0.831" (21.11mm)
Small Recovered Length
0.819" (20.80mm)
Total Length Supplied
-
Total Length Recovered
2.350" (59.69mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
Bulk
QtyUnit PriceExt Price
75$35.29387$2,647.04
Additional Resources
AttributeDescription
Other Names807478-000
Standard Package1