cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2019D0301-0

Digi-Key Part Number
2019D0301-0-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
2019D0301-0
Supplier
Description
2019D0301-0
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Twinaxial Cable 18 AWG - - 120 Ohms
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
-
Package
Bulk
Part Status
Active
Cable Type
Twinaxial
Cable Group
-
Wire Gauge
18 AWG
Conductor Strand
19 Strands / 0.0091"
Jacket (Insulation) Material
Thermorad® F
Jacket (Insulation) Diameter
0.388" (9.86mm)
Shield Type
-
Impedance
120 Ohms
Length
-
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Tinned
Dielectric Material
Rayfoam® FS
Dielectric Diameter
0.125" (3.18mm)
Shield Material
-
Shield Coverage
-
VoP, Velocity of Propagation
74
Operating Temperature
125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.20.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10,000$2.25407$22,540.70
Additional Resources
AttributeDescription
Other Names986679-000
Standard Package1