cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1738169-2

Digi-Key Part Number
1738169-2-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
1738169-2
Supplier
Description
GPRBN30SA
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Receptacle Connector Arinc - 30/-/-/-/-/-
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Shell Style
Receptacle
Class
Non-Environmental
Class Code
A
Shell Size
-
Cavity A
30
Cavity B
-
Cavity C
-
Cavity D
-
Cavity E
-
Cavity F
-
Sealed
-
Shell Plating
-
Termination
-
Features
Front Release, Rear Release
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.8180
All prices are in CAD
Bulk
QtyUnit PriceExt Price
26$132.60115$3,447.63
Additional Resources
AttributeDescription
Other NamesGPRBN30SA
Standard Package26