cms-photo-not-available

10610-4-4CS2448

Digi-Key Part Number
10610-4-4CS2448-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
10610-4-4CS2448
Supplier
Description
10610-4-4CS2448
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Yellow Aramid, Halogen Free Braided Sleeving - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
-
Package
Bulk
Part Status
Active
Type
Sleeving
Type Attributes
Braided
Diameter - Inside
-
Diameter - Outside
0.035" (0.89mm)
Material
Aramid, Halogen Free
Color
Yellow
Length
-
Wall Thickness
-
Operating Temperature
-
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.60.4000
Bulk
QtyUnit PriceExt Price
5,000$0.92815$4,640.75
Additional Resources
AttributeDescription
Other Names907651-000
Standard Package1