cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

934678-1

Digi-Key Part Number
934678-1-ND
Manufacturer
TE Application Tooling
Manufacturer Product Number
934678-1
Supplier
Description
D,A,H,T
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Hand Crimper Tool Quick Connects Terminals -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Application Tooling
Series
Package
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Quick Connects Terminals
Wire Gauge or Range - AWG
14-20 AWG
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8203.20.6060
All prices are in CAD
Box
QtyUnit PriceExt Price
5$7,231.75800$36,158.79

Other Suppliers on Digi-Key

2In Stock
Sold by Waldom Electronics
Additional Resources
AttributeDescription
Other Names2266-934678-1
Standard Package5