
69997 | ||
---|---|---|
Digi-Key Part Number | 69997-ND | |
Manufacturer | ||
Manufacturer Product Number | 69997 | |
Description | TOOL HAND CRIMPER 16-22AWG SIDE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Hand Crimper Tool Terminals | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Application Tooling | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | 16-22 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8203.20.6060 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1,887.97000 | $1,887.97 |
Attribute | Description |
---|---|
Standard Package | 1 |