69477-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Application Tooling
In Stock: 6
Unit Price: $613.35000
Datasheet
Image for 69477-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69477-1

DigiKey Part Number
A24573-ND
Manufacturer
Manufacturer Product Number
69477-1
Description
DAHT COAXICON
Customer Reference
Detailed Description
Hand Crimper Tool Coaxial, RF Connectors
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Obsolete
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Coaxial, RF Connectors
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes