
539756-2 | ||
---|---|---|
Digi-Key Part Number | A120165-ND | |
Manufacturer | ||
Manufacturer Product Number | 539756-2 | |
Description | TOOL DIE SET 0.5-4MM SPT | |
Detailed Description | Tool Die Set For Rectangular Contacts, 10-20 AWG | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Application Tooling | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 10-20 AWG | |
Specifications | - | |
Compatible Tools | 539635-1 | |
Cable Group | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 539756-2 Instr Sheet |
Product Training Modules | |
PCN Obsolescence/ EOL | End of Life 22/FEB/2023 |
HTML Datasheet | 539756-2 Instr Sheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8207.90.7585 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $594.61000 | $594.61 |
5 | $574.78800 | $2,873.94 |
Attribute | Description |
---|---|
Other Names | 539756-2-ND A120165 |
Standard Package | 1 |