539685-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

539685-2

Digi-Key Part Number
A120014-ND
Manufacturer
TE Application Tooling
Manufacturer Product Number
539685-2
Supplier
Description
ERGO DIE MQS
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Tool Die Set For Rectangular Contacts, 20-24 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Application Tooling
Series
Package
Box
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Rectangular Contacts, 20-24 AWG
Specifications
-
Compatible Tools
539635-1
Cable Group
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8207.90.7585
All prices are in CAD
Box
QtyUnit PriceExt Price
1$904.04000$904.04
5$873.90400$4,369.52
10$843.76900$8,437.69
Additional Resources
AttributeDescription
Other Names
2266-539685-2
A120014
Standard Package1