539651-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

539651-2

Digi-Key Part Number
539651-2-ND
Manufacturer
Manufacturer Product Number
539651-2
Description
TOOL DIE SET FOR MICRO TIMER
Detailed Description
Tool Die Set For Rectangular Contacts, 17-24 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Application Tooling
Series
Package
Bulk
Product Status
Obsolete
Tool Type
Die Set
For Use With/Related Products
Rectangular Contacts, 17-24 AWG
Specifications
-
Compatible Tools
539635-1
Cable Group
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8207.90.7585
5 In Stock

All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$630.17000$630.17
5$609.16200$3,045.81
Manufacturers Standard Package