CAD | USD

cms-photo-not-available

21001-4

Digi-Key Part Number
21001-4-ND
Manufacturer
TE Application Tooling
Manufacturer Product Number
21001-4
Supplier
Description
SCREW,CAP,SOCKET HEAD
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Drive
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Application Tooling
Series
-
Package
Bulk
Part Status
Active
Type
-
Screw Head Type
-
Drive Type
-
Features
-
Thread Size
-
Head Diameter
-
Head Height
-
Length - Below Head
-
Length - Overall
-
Material
-
Plating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Additional Resources
AttributeDescription
Standard Package200