220 µH Shielded Drum Core, Wirewound Inductor 1.2 A 273mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LGJ12565TS-221M1R0-H

DigiKey Part Number
445-15025-2-ND - Tape & Reel (TR)
445-15025-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LGJ12565TS-221M1R0-H
Description
FIXED IND 220UH 1.2A 273 MOHM
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 1.2 A 273mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LGJ12565TS-221M1R0-H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
273mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.256" (6.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 194
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.35000$8.35
10$6.86300$68.63
25$6.34880$158.72
50$5.98660$299.33
100$5.64500$564.50