2.2 µF ±10% 25V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK16X5R1E225KN020

DigiKey Part Number
445-8344-ND
Manufacturer
Manufacturer Product Number
FK16X5R1E225KN020
Description
CAP CER 2.2UF 25V X5R RADIAL
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK16X5R1E225KN020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG16X7R1E225KNT00TDK144445-181226-ND$0.55000Direct
FK14X5R1E225KR020TDK153445-8298-ND$0.71000Direct
FK16X7R1E225KN020TDK117445-5333-ND$0.72000Upgrade
FK16X7R1H225KR020TDK1,000445-8358-ND$0.92000Upgrade
FG11X7R2A225KRT00TDK0FG11X7R2A225KRT00-ND$0.55458Similar
In-Stock: 101
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.05000$1.05
10$0.65900$6.59
50$0.50340$25.17
100$0.45570$45.57