
DEA252450BT-2134B1 | |
|---|---|
DigiKey Part Number | 445-15648-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DEA252450BT-2134B1 |
Description | RF FILTER BAND PASS 2.45GHZ 1008 |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 1008 (2520 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA252450BT-2134B1 Models |
Category | Filter Type Band Pass |
Manufacturer TDK | Mounting Type Surface Mount |
Series | Package / Case 1008 (2520 Metric), 4 PC Pad |
Packaging Tape & Reel (TR) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Part Status Obsolete | Height (Max) 0.035" (0.90mm) |
Frequency 2.45GHz Center |

