
CK45-E3DD332ZYNN | |
|---|---|
DigiKey Part Number | CK45-E3DD332ZYNN-ND |
Manufacturer | |
Manufacturer Product Number | CK45-E3DD332ZYNN |
Description | CAP CER 3300PF 2KV RADIAL |
Customer Reference | |
Detailed Description | 3300 pF -20%, +80% 2000V (2kV) Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-E3DD332ZYNN Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |

