Similar
Direct
Direct
Direct
Direct
Parametric Equivalent


C3216Y5V1C475Z/1.30 | |
|---|---|
DigiKey Part Number | 445-1390-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C3216Y5V1C475Z/1.30 |
Description | CAP CER 4.7UF 16V Y5V 1206 |
Customer Reference | |
Detailed Description | 4.7 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216Y5V1C475Z/1.30 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +80% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X5R1C475M115AA | TDK | 6,730 | 445-7710-1-ND | $0.43000 | Similar |
| 1206YG475ZAT2A | KYOCERA AVX | 5,580 | 478-KGM31AV51C475ZUCT-ND | $0.55000 | Direct |
| CC1206ZPY5V7BB475 | YAGEO | 25,000 | 13-CC1206ZPY5V7BB475CT-ND | $0.32000 | Direct |
| CC1206ZRY5V7BB475 | YAGEO | 37,288 | 311-2011-1-ND | $0.32000 | Direct |
| CL31F475ZOFNNNE | Samsung Electro-Mechanics | 239 | 1276-1191-1-ND | $0.38000 | Direct |






