Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar


C2012JB2A683K085AA | |
|---|---|
DigiKey Part Number | 445-11558-2-ND - Tape & Reel (TR) 445-11558-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB2A683K085AA |
Description | CAP CER 0.068UF 100V JB 0805 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB2A683K085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R2A683K085AA | TDK | 7,561 | 445-4440-1-ND | $0.34000 | Similar |
| C2012X7T2E683K125AA | TDK | 1,482 | 445-7748-1-ND | $0.45000 | Similar |
| C2012X8R2A683K125AB | TDK | 0 | 445-14597-1-ND | $0.44000 | Similar |
| C0805C683K1RACTU | KEMET | 39 | 399-C0805C683K1RACTUCT-ND | $0.47000 | Direct |
| 0805J1000683JXT | Knowles Syfer | 0 | 0805J1000683JXT-ND | $1.18464 | Similar |






