280 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1.14Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82721K2501U031

DigiKey Part Number
495-76178-ND
Manufacturer
Manufacturer Product Number
B82721K2501U031
Description
CMC 280UH 500MA 2LN TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
280 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1.14Ohm
Datasheet
 Datasheet
EDA/CAD Models
B82721K2501U031 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
1.14Ohm
Manufacturer
TDK
Voltage Rating - AC
250V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tray
Approval Agency
ENEC, UR, VDE
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
0.717" L x 0.520" W (18.20mm x 13.20mm)
Number of Lines
2
Height (Max)
0.803" (20.40mm)
Inductance @ Frequency
280 µH @ 10 kHz
Package / Case
Vertical, 4 PC Pin
Current Rating (Max)
500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 243
Check for Additional Incoming Stock
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.97700$29.77
25$2.75360$68.84
50$2.59600$129.80
100$2.44760$244.76
250$2.26476$566.19
720$2.07081$1,490.98
1,440$1.97611$2,845.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.