
B82442T1225J000 | |
|---|---|
DigiKey Part Number | 495-B82442T1225J000TR-ND - Tape & Reel (TR) 495-B82442T1225J000CT-ND - Cut Tape (CT) 495-B82442T1225J000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82442T1225J000 |
Description | FIXED IND 2.2MH 100MA 22.5 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH Unshielded Drum Core, Wirewound Inductor 100 mA 22.5Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82442T1225J000 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 22.5Ohm Max |
Series | Q @ Freq 30 @ 252kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 1.2MHz |
Part Status Active | Ratings AEC-Q200 |
Type Drum Core, Wirewound | Operating Temperature -55°C ~ 150°C |
Material - Core | Inductance Frequency - Test 252 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case 2-SMD, J-Lead |
Current Rating (Amps) | Size / Dimension 0.220" L x 0.197" W (5.60mm x 5.00mm) |
Current - Saturation (Isat) 205mA | Height - Seated (Max) 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.36000 | $1.36 |
| 10 | $1.12300 | $11.23 |
| 25 | $1.03800 | $25.95 |
| 50 | $0.97860 | $48.93 |
| 100 | $0.92260 | $92.26 |
| 250 | $0.85352 | $213.38 |
| 500 | $0.80480 | $402.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.66341 | $995.12 |
| 3,000 | $0.62564 | $1,876.92 |
| 4,500 | $0.60457 | $2,720.57 |
| 7,500 | $0.60225 | $4,516.88 |

