560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 200mOhm @ 100Hz 8000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43634A9567M000

DigiKey Part Number
495-B43634A9567M000-ND
Manufacturer
Manufacturer Product Number
B43634A9567M000
Description
CAP ALUM 560UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 200mOhm @ 100Hz 8000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
200mOhm @ 100Hz
Lifetime @ Temp.
8000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.97 A @ 100 Hz
Impedance
310 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 304
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$18.38000$18.38
10$13.38300$133.83
80$10.86650$869.32
160$10.29425$1,647.08
560$9.98127$5,589.51
Manufacturers Standard Package