
B43630A9187M002 | |
|---|---|
DigiKey Part Number | 495-B43630A9187M002-ND |
Manufacturer | |
Manufacturer Product Number | B43630A9187M002 |
Description | CAP ALUM 180UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 570mOhm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 570mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.24 A @ 100 Hz | |
Impedance | 850 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | $4.32205 | $2,766.11 |

