
B43564A6107M000 | |
|---|---|
DigiKey Part Number | B43564A6107M000-ND |
Manufacturer | |
Manufacturer Product Number | B43564A6107M000 |
Description | CAP ALUM 100UF 20% 500V SCREW CH |
Customer Reference | |
Detailed Description | 100 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Voltage - Rated 500 V |
Mfr | Lifetime @ Temp. 12000 Hrs @ 85°C |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Bulk | Polarization Polar |
Part Status Obsolete | Applications |
Capacitance | Mounting Type |
Tolerance ±20% | Package / Case Radial, Can - Screw Terminals |

