
B32778T4556K000 | |
|---|---|
DigiKey Part Number | 495-B32778T4556K000-ND |
Manufacturer | |
Manufacturer Product Number | B32778T4556K000 |
Description | CAP FILM 55UF 450VDC RAD 4 LEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 55 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | B32778T4556K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7.2 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.693" W (57.50mm x 43.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | $13.41482 | $7,512.30 |

