
B32758G7406K000 | |
|---|---|
DigiKey Part Number | 495-B32758G7406K000-ND |
Manufacturer | |
Manufacturer Product Number | B32758G7406K000 |
Description | CAP FILM 40UF 10% 550VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 275V 550V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | B32758G7406K000 Models |
Category | ESR (Equivalent Series Resistance) 2.1 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 2.264" L x 1.496" W (57.50mm x 38.00mm) |
Capacitance | Height - Seated (Max) 2.264" (57.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 275V | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 550V | Applications Automotive |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | $14.42792 | $1,385.08 |

