
B32756G2276J000 | |
|---|---|
DigiKey Part Number | 495-B32756G2276J000-ND |
Manufacturer | |
Manufacturer Product Number | B32756G2276J000 |
Description | CAP FILM 27UF 5% 500VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 µF Film Capacitor 250V 500V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 500V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.299" W (42.00mm x 33.00mm) | |
Height - Seated (Max) | 1.890" (48.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | $10.75536 | $1,505.75 |

